
Temp Sensor Analog 5-Pin SC-70 T/R
Sign in to ask questions about the Texas Instruments LM20CIM7/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20CIM7/NOPB technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 4.5uA |
| Thickness | 900um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20CIM7/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
