
Analog output temperature sensor with ±1.5°C accuracy, operating from a 2.7V to 5.5V supply. Features a wide temperature range of -40°C to 125°C and a low quiescent current of 4.5µA. Supplied in SC packaging on tape and reel, with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM20CIM7X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20CIM7X technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM20 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM20CIM7X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
