
The LM20CIM7X/NOPB is an analog temperature sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a quiescent current of 4.5uA and an output current of 10mA. The sensor is RoHS compliant and lead free. It is available in a package quantity of 3000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments LM20CIM7X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20CIM7X/NOPB technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20CIM7X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
