Temp Sensor Analog 4-Pin uSMD T/R
Texas Instruments LM20SIBP/NOPB technical specifications.
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.