
Differential comparator with strobes, featuring a single channel and one element. Surface mountable in an 8-SOIC package, this component operates with a minimum dual supply voltage of 1.75V and a maximum of 15V, or a minimum single supply of 3.5V up to 30V. Key specifications include a 300nA input bias current, 3mV input offset voltage, and a 165ns response time. Output capabilities extend to 50mA, with TTL output type and a voltage gain of 106.02dB. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM211DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM211DRE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
