
Differential comparator IC featuring a single channel and TTL output. Operates with dual supply voltages from 1.75V to 15V or single supply from 3.5V to 30V, with a maximum supply current of 6mA. Offers a 0.115µs response time and 50mA output current. Packaged in an 8-TSSOP for surface mounting, this component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM211PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM211PWE4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 0.115us |
| RoHS Compliant | Yes |
| Series | LM211 |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
