
General purpose differential comparator IC featuring a single channel and BIPOLAR technology. Offers a 3mV input offset voltage and 300nA input bias current. Operates from a dual supply voltage range of 1.75V to 15V or a single supply of 3.5V to 30V. Delivers 50mA output current with a 0.115µs response time and 106.02dB voltage gain. Packaged in a lead-free, RoHS compliant 8-pin TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments LM211PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM211PWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 0.115us |
| RoHS Compliant | Yes |
| Series | LM211 |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
