
Differential comparator IC featuring a single channel and TTL output. Operates with a dual supply voltage range of 1.75V to 15V or a single supply from 3.5V to 30V. Offers a maximum supply current of 6mA, output current of 50mA, and a fast response time of 0.115µs. Input bias current is 300nA with an input offset voltage of 3mV. Packaged in an 8-SOIC surface mount format, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM211QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM211QDG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 0.115us |
| RoHS Compliant | Yes |
| Series | LM211 |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
