Switching Voltage Regulators
Sign in to ask questions about the Texas Instruments LM21212AMH-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM21212AMH-1/NOPB technical specifications.
| Package/Case | HTSSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21212AMH-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.