
Synchronous buck regulator, voltage mode, 12A output current, 2.95V to 5.5V input voltage range, and 600mV to 5.5V adjustable output voltage. Features include adjustable frequency operation, a 1.5mA quiescent current, and a 12A maximum output current. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm length, 4.4mm width, and 1mm height, this surface-mount component operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM21212MH-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM21212MH-2/NOPB technical specifications.
| Package/Case | HTSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM21212-2 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21212MH-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
