
Synchronous buck regulator, 15A output current, 2.95V to 5.5V input voltage range, and adjustable output voltage from 600mV up to 5.5V. Features 97% efficiency and frequency synchronization. Packaged in a 1mm high, 6.5mm long, 4.4mm wide HTSSOP for surface mounting. Operates from -40°C to 125°C with 1.5mA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM21215AMHE-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM21215A |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21215AMHE-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
