
The LM21215MHE/NOPB is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 15A and a maximum output voltage of 5.5V. The device is RoHS compliant and features a synchronous rectifier. It operates with an efficiency of 97% and has a quiescent current of 1.5mA.
Sign in to ask questions about the Texas Instruments LM21215MHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM21215MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21215MHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.