The LM21305SQE/NOPB is a surface mount DC/DC regulator with adjustable output voltage. It operates from an input voltage of 3V to 18V and provides an output current of up to 5A. The device is RoHS compliant and has a quiescent current of 9mA. It is packaged in a tape and reel format with 250 units per package. The LM21305SQE/NOPB is suitable for use in applications where a high level of power management is required, such as in industrial control systems and telecommunications equipment.
Texas Instruments LM21305SQE/NOPB technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 608mV |
| Min Output Voltage | 588mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM21305 |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21305SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.