The LM21305SQX is an industrial-grade quad DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a 28-pin HVQCCN package. The device has a single function and accepts input voltages between 3V and 18V. It is suitable for use in industrial applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |