The LM21305SQX/NOPB is a surface mount DC/DC controller from Texas Instruments with an adjustable output voltage of 600mV and an output current of 5A. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a tape and reel packaging with 4500 units per package. It has a quiescent current of 9mA and is not radiation hardened. The LM21305SQX/NOPB is a member of the LM21305 series of DC/DC controllers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM21305SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM21305 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21305SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.