OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM218H technical specifications.
| Package/Case | TO-99 |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.