High-performance operational amplifier featuring a 15MHz gain bandwidth product and 70V/µs slew rate. This general-purpose, single-channel amplifier offers a 2mV input offset voltage and 120nA input bias current. Designed for automotive applications, it operates from a 5V to 20V dual supply voltage range and maintains performance from -40°C to 85°C. The amplifier is provided in a lead-free, RoHS compliant 8-SOIC package suitable for surface mounting, with a common mode rejection ratio of 80dB.
Sign in to ask questions about the Texas Instruments LM218IDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM218IDRG4Q1 technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 70V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM218IDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.