
Adjustable 3A buck converter with 4.5V to 42V input range and up to 90% efficiency. Features frequency synchronization for flexible design, operating from -40°C to 125°C. Surface mountable in an 8-SO PowerPAD package, this single-output DC/DC controller offers an adjustable output voltage from 1.285V to 37V.
Sign in to ask questions about the Texas Instruments LM22670MR-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22670MR-ADJ/NOPB technical specifications.
| Efficiency | 90% |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670MR-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
