
The LM22670MRX-ADJ/NOPB is a surface mount adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 3A. The device is RoHS compliant and lead free. It features a SIMPLE SWITCHER design with a quiescent current of 3.4mA and is available in a tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Texas Instruments LM22670MRX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22670MRX-ADJ/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670MRX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
