The LM22670QMRE-ADJ/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device features an adjustable output voltage from 1.285V to 37V and a maximum output current of 3A. It is available in a lead-free HSOP-8 package and is suitable for automotive applications, meeting AEC-Q100 standards.
Sign in to ask questions about the Texas Instruments LM22670QMRE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22670QMRE-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670QMRE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.