
Adjustable 3A DC-DC buck converter with 4.5V to 42V input voltage range and up to 37V output voltage. Features 90% efficiency, frequency synchronization, and a 3.4mA quiescent current. Packaged in a TO-263-7 surface mount case, this lead-free integrated circuit operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM22670TJ-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22670TJ-ADJ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 90% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670TJ-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
