
Adjustable step-down voltage regulator with a 4.5V to 42V input range and 500mA output current. Features include adjustable frequency operation, a 1.285V minimum output voltage, and a maximum output voltage of 37V. This surface mountable component operates from -40°C to 125°C and is available in a lead-free SOIC package. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM22671MRX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22671MRX-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22671MRX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
