
The LM22671QMR-ADJ/NOPB is a single-output adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 42V and a minimum input voltage of 4.5V. It can supply up to 500mA of output current and has a quiescent current of 3.4mA. The LM22671QMR-ADJ/NOPB is packaged in a lead-free HSOP package and is available in quantities of 95.
Texas Instruments LM22671QMR-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | LM22671-Q1 |
| RoHS | Compliant |
No datasheet is available for this part.
