
Adjustable DC-DC step-down voltage regulator with 1A output current, operating from a 4.5V to 42V input range. Features adjustable output voltage from 1.285V to 37V and a fixed switching frequency of 500kHz, achieving up to 90% efficiency. This surface mount component is housed in an 8-SO PowerPAD package, measuring 4.93mm x 3.94mm x 1.47mm, and operates across a temperature range of -40°C to 125°C. It is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments LM22672MRE-ADJ/NOPB technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Frequency | 500kHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22672MRE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
