The LM22672MRX-ADJ/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 42V and a minimum input voltage of 4.5V. It features a maximum output voltage of 37V and a minimum output voltage of 1.285V. The LM22672MRX-ADJ/NOPB has a maximum output current of 1A and a quiescent current of 3.4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM22672MRX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22672MRX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
