Adjustable DC-DC buck converter with 500mA output current, operating from a 4.5V to 42V input range. Features a 1.285V to 37V adjustable output voltage and up to 90% efficiency. This surface mount component is housed in an 8-SO PowerPAD package, measuring 4.93mm x 3.94mm x 1.47mm. It offers a precision enable function and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM22674MR-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22674MR-ADJ/NOPB technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22674MR-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
