
Adjustable output buck converter with a 4.5V to 42V input range, delivering up to 500mA output current. Features a 500kHz switching frequency and up to 90% efficiency. Operates across a -40°C to 125°C temperature range. Packaged in an 8-SO PowerPAD for surface mounting, this RoHS compliant component offers a precision enable function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM22674MRE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Efficiency | 90% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22674MRE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
