
The LM22674QMRE-ADJ/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 42V. This device is RoHS compliant and features a quiescent current of 3.4mA. The LM22674QMRE-ADJ/NOPB is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments LM22674QMRE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22674QMRE-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM22674-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22674QMRE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.