
5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8
Sign in to ask questions about the Texas Instruments LM22676MR-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22676MR-ADJ technical specifications.
| Package/Case | SOP |
| Frequency | 500kHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM22676MR-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.