
3A Step-Down Regulator, Adjustable Output Voltage from 1.285V to 37V, with a 4.5V to 42V input voltage range. This power management IC features 90% efficiency and a maximum duty cycle of 90%. Operating across a temperature range of -40°C to 125°C, it is housed in a lead-free SOIC package suitable for surface mounting. The regulator offers a nominal supply current of 3.4mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM22676MR-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22676MR-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.4mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1.48mm |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22676MR-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
