
3A adjustable step-down DC/DC regulator with a 4.5V to 42V input voltage range. Features 90% efficiency at 500kHz switching frequency and a maximum output voltage of 37V. Designed for surface mount applications in an 8-SO PowerPAD package, operating from -40°C to 125°C. Includes precision enable functionality and is RoHS compliant.
Texas Instruments LM22676MRE-ADJ/NOPB technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22676MRE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
