
Adjustable 3A step-down regulator with a wide 4.5V to 42V input voltage range. Features a precision enable function and a 1.285V to 37V adjustable output voltage. Operates from -40°C to 125°C with a low 3.4mA quiescent current. Surface mountable in an 8-SO PowerPAD package, this RoHS compliant component offers a single positive output.
Sign in to ask questions about the Texas Instruments LM22676MRX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22676MRX-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22676MRX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
