
3A adjustable step-down regulator, operating from 4.5V to 42V input, with a maximum output voltage of 37V and a minimum of 1.285V. This power management IC features 90% efficiency and a 3.4mA quiescent current. Packaged in a TO-263 surface-mount case, it operates across a wide temperature range of -40°C to 125°C. The regulator offers a precision enable function and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM22676TJ-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Efficiency | 90% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22676TJ-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
