
3A adjustable step-down regulator with a 4.5V to 42V input range. Features 90% efficiency at 500kHz switching frequency, providing a 1.285V to 37V adjustable output. Housed in a lead-free TO-263 surface-mount package, operating from -40°C to 125°C. Includes precision enable functionality and 3.4mA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM22676TJE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Efficiency | 90% |
| Frequency | 500kHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22676TJE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
