
IC REG BUCK 5V 5A TO263-7
Texas Instruments LM22677QTJ-5.0/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM22677-Q1 |
| RoHS | Compliant |
No datasheet is available for this part.
