The LM22677QTJ-ADJ/NOPB is a surface mount DC/DC controller with adjustable output voltage. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 42V and a minimum supply voltage of 4.5V. It features a high efficiency of 90% and a quiescent current of 3.4mA.
Sign in to ask questions about the Texas Instruments LM22677QTJ-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22677QTJ-ADJ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM22677-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22677QTJ-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.