
5A adjustable output step-down voltage regulator with synchronization or adjustable switching frequency. Features a wide 4.5V to 42V input voltage range and delivers up to 5A output current. Offers adjustable output voltage from 1.285V to 37V with 90% efficiency. Operates across a -40°C to 125°C temperature range and is housed in a TO-263-7 surface mount package. This RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments LM22677QTJE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22677QTJE-ADJ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22677QTJE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
