
Adjustable 5A step-down DC/DC switching regulator with frequency synchronization. Features a wide 4.5V to 42V input voltage range and up to 5A output current. Achieves 92% efficiency at a 1MHz switching frequency. Housed in a TO-263-7 surface mount package, operating from -40°C to 125°C. Adjustable output voltage ranges from 1.285V to 37V.
Texas Instruments LM22677TJE-ADJ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 92% |
| Frequency | 1MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22677TJE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
