
5A adjustable DC-DC step-down voltage regulator, operating from a 4.5V to 42V input range. Features a maximum output voltage of 37V and a minimum of 1.285V, with a high efficiency of 90%. This surface mount component, housed in a TO-263 package, offers a maximum operating temperature of 125°C and is RoHS compliant. Ideal for power management applications requiring precise voltage regulation.
Sign in to ask questions about the Texas Instruments LM22678TJ-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22678TJ-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 90% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22678TJ-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
