The LM22679 is a high-efficiency DC/DC controller with an adjustable output voltage of 37V. It operates from a supply voltage of 4.5V to 42V and can deliver up to 5A of output current. The device is packaged in a TO-263-7 surface mount package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 3.4mA.
Sign in to ask questions about the Texas Instruments LM22679QTJ-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22679QTJ-ADJ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | LM22679 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22679QTJ-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.