
The LM22679 is a DC/DC controller with an adjustable output voltage of 37V and a maximum output current of 5A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-7 surface mount package. The device is RoHS compliant and has a quiescent current of 3.4mA. It can handle a maximum input voltage of 42V and a minimum supply voltage of 4.5V. The LM22679 is a single-output device with a maximum operating supply voltage of 42V.
Sign in to ask questions about the Texas Instruments LM22679QTJE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22679QTJE-ADJ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | LM22679 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22679QTJE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.