
Texas Instruments LM22680MR-ADJ technical specifications.
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Output Voltage | 1.28V |
| Quiescent Current | 3.4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM22680MR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
