
Adjustable 2A step-down DC/DC switching regulator, operating from a 4.5V to 42V input range. Features a 1.285V to 37V adjustable output voltage with a maximum output current of 2A. This surface mount component offers up to 89% efficiency and operates across a wide temperature range of -40°C to 125°C. The compact HSOP package measures 4.9mm x 3.9mm x 1.47mm.
Sign in to ask questions about the Texas Instruments LM22680MR-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22680MR-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Efficiency | 89% |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22680MR-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
