
The LM22680MRX-ADJ/NOPB is a lead-free adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 2A. The device is packaged in a PSOP-8 package and is suitable for surface mount applications. The LM22680MRX-ADJ/NOPB is RoHS compliant and is part of the SIMPLE SWITCHER series. It has a quiescent current of 3.4mA and is not equipped with a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM22680MRX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22680MRX-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22680MRX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
