
The LM22680QMRE-ADJ/NOPB is a surface mount adjustable DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 2A and a maximum input voltage of 42V. It features a 90% efficiency and a quiescent current of 3.4mA.
Sign in to ask questions about the Texas Instruments LM22680QMRE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM22680QMRE-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM22680-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22680QMRE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.