
Texas Instruments LM231AN technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Linearity | 0.01% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM231AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
