
Voltage-to-Frequency Converter IC featuring 0.01% linearity and a maximum frequency of 100kHz. This component operates within a supply voltage range of 4V to 40V and supports through-hole mounting in an 8-pin PDIP package. It is RoHS compliant and operates across a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments LM231AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM231AN/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Linearity | 0.01% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 40V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM231AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
