
VFC 100kHz 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM231N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 100kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Linearity | 0.01% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM231N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
