
The LM236DE4-2-5 is a fixed voltage shunt regulator from Texas Instruments with a nominal output voltage of 2.49V and a tolerance of 2%. It features a maximum output current of 10mA and is packaged in a D-package. The device operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The LM236DE4-2-5 is suitable for use in a variety of applications, including voltage reference circuits.
Sign in to ask questions about the Texas Instruments LM236DE4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM236DE4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.49V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM236DE4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.