
Quad differential comparator IC, featuring 4 independent comparator channels. Operates with a wide dual supply voltage range from 1V to 15V, and a maximum supply voltage of 30V. Offers a low input bias current of 250nA and an input offset voltage of 3mV. This surface mount component, packaged in SOIC, provides TTL output with 6mA output current per channel and a response time of 1.3µs. Rated for industrial grade operation between -25°C and 85°C, with a supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM239ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM239ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
